Texas Instruments LP5996SD-3333/NOPB

150-mA, low-IQ, dual-channel adjustable low-dropout voltage regulator with enable 10-WSON -40 to 85
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5996SD-3333/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet17 pages13 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

LCSC

element14 APAC

Inventory History

3 month trend:
-11.39%

CAD Models

Download Texas Instruments LP5996SD-3333/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLP3996SD-2533/NOPB
150-mA, low-IQ, dual-channel low-dropout voltage regulator with power good & enable 10-WSON
Texas InstrumentsLP3996SD-3033/NOPB
Pwr Sply Func, Voltage Regulator, Linear, LDO, LLP-10,VS 2 to 6V, IS 35uA, VO 3, 3.3V
Texas InstrumentsLP3996SD-2828/NOPB
Dual Linear Regulator with 300mA and 150mA Outputs and Power-On-Reset 10-WSON -40 to 85
LDO Regulator, 300 mA, Dual Output, Low Dropout, Low Iq, High PSRR 3.3V/2.85V, Active Discharge
LDO Regulator, 300 mA, Dual Output, Low Dropout, Low Iq, High PSRR 3.3V/3.3V, Active Discharge
Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2211-GSYML-TR

Descriptions

Descriptions of Texas Instruments LP5996SD-3333/NOPB provided by its distributors.

150-mA, low-IQ, dual-channel adjustable low-dropout voltage regulator with enable 10-WSON -40 to 85
LP5996 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 110mV 800mum 150mA 300mA -40C~85C
58dB~45dB,70dB~60dB(1kHz~20kHz) 110¦ÌA Fixed 150mA,300mA 2 3.3V 2V 3.3V,3.3V 6V 220mV@ 150mA,550mV@ 300mA 85 uV/mA,26 uV/mA 0.03% SON , 750¦Ìm
REG, LDO DUAL 300MA, 150MA, LLP-10; Input Voltage Max:6V; Input Voltage Min:2V; No. of Outputs:2 Output; Regulator Output Type:Fixed; LDO Regulator Case Style:WSON; No. of Pins:10Pins; Output Current - Output 1:300mA; Output Current - Output 2:150mA; Output Voltage - Output 1:3.3V; Output Voltage - Output 2:3.3V; Dropout Voltage Vdo:210mV; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Accuracy %:1.5%; Base Number:5996; No. of Outputs:2Outputs; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Termination Type:Surface Mount Device; Voltage Regulator Type:Dual Linear Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5996SD-3333-NOPB
  • LP5996SD-3333NOPB
  • LP5996SD3333/NOPB
  • LP5996SD3333NOPB