Texas Instruments LP38859S-0.8

3A Fast-Response High-Accuracy LDO Linear Regulator with Soft-Start 5-DDPAK/TO-263 -40 to 125
$ 1.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38859S-0.8.

Texas Instruments

Datasheet21 pages13 years ago
Datasheet16 pages14 years ago

HQonline

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLP38859SX-1.2
3A Fast-Response High-Accuracy LDO Linear Regulator with Soft-Start 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38856S-0.8
3A Fast-Response High-Accuracy LDO Linear Regulator with Enable 5-DDPAK/TO-263 -40 to 125
MicrochipMIC29302WU
MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-263-5
Texas InstrumentsLP38501TS-ADJ/NOPB
3-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LP38859S-0.8 provided by its distributors.

3A Fast-Response High-Accuracy LDO Linear Regulator with Soft-Start 5-DDPAK/TO-263 -40 to 125
LP38859 Tube Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 350mV 4.57mm 3A -40C~125C
V REG LDO DR 3.0A 0.8V, TO-263-5; Output Voltage Fixed:0.8V; Dropout Voltage Vdo:0.35V; No. of Pins:5; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Accuracy %:1%; Base Number:38859; Input Voltage Max:5.5V; Input Voltage Min:1.15V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:3%; Output Current Max:3A; Output Voltage:0.8V; Output Voltage Max:0.8V; Package / Case:TO-263 (D2-Pak); Supply Voltage Max:5.5V; Supply Voltage Min:1.04V; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38859S0.8