Texas Instruments LP38690SDX-2.5

1A Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 6-WSON -40 to 125
$ 0.853

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38690SDX-2.5.

Texas Instruments

Datasheet24 pages13 years ago
Datasheet19 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLP38692SD-2.5/NOPB
1-A, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsLP38692SD-2.5
1A Low Dropout CMOS Linear Regulators, Stable with Ceramic Output Capacitors 6-WSON -40 to 125
Texas InstrumentsLP38692SD-3.3/NOPB
1-A, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125
Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 1.8 V
Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 3.3 V
Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable, V out : 1.2 V

Descriptions

Descriptions of Texas Instruments LP38690SDX-2.5 provided by its distributors.

1A Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 6-WSON -40 to 125
LDO Regulator Pos 2.5V 1A 6-Pin WSON EP T/R
LP38690 Tape & Reel (TR) Surface Mount Over Temperature voltage regulator linear 800mV 3mm 1A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38690SDX2.5