Texas Instruments LP38511TSX-1.8/NOPB

800 mA Fast-Transient Response Low-Dropout Linear Voltage Regulator with Error Flag 5-DDPAK/TO-263 -40 to 125
$ 0.804

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38511TSX-1.8/NOPB.

Texas Instruments

Datasheet20 pages11 years ago
Datasheet16 pages14 years ago
Datasheet17 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP38511TSX-1.8/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.804
$ 1.309
$ 1.309
Stock
165,902
141,538
141,538
Authorized Distributors
2
4
4
Min Input Voltage
2.25 V
2.25 V
2.25 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
135 mV
135 mV
135 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

Texas InstrumentsLP3891ESX-1.5
0.8A Fast-Response Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125
TC1265 Series 800 mA 3.3 V Fixed-Output CMOS LDO w/ Shutdown - TO-263-6
TC1265 Series 800 mA 2.5 V Fixed-Output CMOS LDO w/ Shutdown - TO-263-6
Texas InstrumentsLP38841SX-1.2
0.8A Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38513SX-1.8/NOPB
IC REG LDO 1.8V 3A TO263-5 / LDO Regulator Pos 1.8V 3A 6-Pin(5+Tab) TO-263 T/R
LDO Regulator Pos 0.8V to 5V 1A 6-Pin(5+Tab) DDPAK T/R

Descriptions

Descriptions of Texas Instruments LP38511TSX-1.8/NOPB provided by its distributors.

800 mA Fast-Transient Response Low-Dropout Linear Voltage Regulator with Error Flag 5-DDPAK/TO-263 -40 to 125
LDO Regulator Pos 1.8V 0.8A 6-Pin(5+Tab) TO-263 T/R
IC REG LINEAR FIXED POS LDO REG
IC REG LINEAR 1.8V 800MA DDPAK
LP38511 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 135mV 4.8mm 800mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38511TSX-1.8NOPB
  • LP38511TSX1.8/NOPB