Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP38511TS-1.8/NOPB

800-mA, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38511TS-1.8/NOPB.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages13 years ago

Arrow Electronics

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.05%

CAD Models

Download Texas Instruments LP38511TS-1.8/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.68
$ 1.07
$ 1.07
Stock
273,344
311,510
311,510
Authorized Distributors
4
2
2
Min Input Voltage
2.25 V
2.25 V
2.25 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
135 mV
135 mV
135 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38511TS-1.8/NOPB.

Related Parts

Texas InstrumentsLP38841S-1.5/NOPB
800-mA, low-VIN (0.875-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38841S-1.5
0.8A Ultra Low Dropout Linear egulators 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3961ESX-2.5
800mA Fast Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LP38511TS-1.8/NOPB provided by its distributors.

800-mA, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
LP38511 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 135mV 4.83mm 800mA -40C~125C
73dB~70dB(120Hz~1kHz) 3.5μA positive electrode Fixed 800mA 1 1.8V 2.25V 1.8V 5.5V 260mV@ 800mA 0.25%/A(Typ) 0.02(Typ) TO-263 SMD mount 4.83mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38511TS-1.8NOPB
  • LP38511TS1.8/NOPB
  • LP38511TS1.8NOPB