Texas Instruments LMS8117ADT-ADJ

LDO Regulator Pos 1.25V to 13.8V 1A 3-Pin(2+Tab) TO-252 Rail
$ 0.352

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMS8117ADT-ADJ.

Texas Instruments

Datasheet18 pages14 years ago

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMS8117ADT-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

STMicroelectronicsLD1117DT
5mA Adjustable 1.25V 15V 15V 1.1V@ 100mA,1.15V@ 500mA,1.2V@ 800mA 0.4% 0.2% TO-252 2.4mm
Texas InstrumentsLM1117DTX-5.0/NOPB
75dB(120Hz) 5mA Fixed 800mA 1 5V 2.6V 5V 15V 1.2V@ 800mA 1mV 1mV TO-252-3 , 6.58mm*6.1mm*2.3mm
Texas InstrumentsLM1117IDTX-ADJ
Adjustable Positive LDO Regulator, 1.25V Min, 13.8V Max, 1.4V Dropout, BIPolar, PSSO2
Texas InstrumentsLM1117DT-2.5
75dB(120Hz) 5mA Fixed 800mA 1 2.5V 2.5V 15V 1.2V@ 800mA 1mV 1mV TO-252-3
STMicroelectronicsLD1117DT33TR
LD1117 Series 1300 mA 3.3 V Fixed SMT Positive Voltage Regulator - TO-252
STMicroelectronicsLD1117DT33CTR
LD1117 Series 1300 mA 3.3 V Fixed SMT Positive Voltage Regulator - TO-252

Descriptions

Descriptions of Texas Instruments LMS8117ADT-ADJ provided by its distributors.

LDO Regulator Pos 1.25V to 13.8V 1A 3-Pin(2+Tab) TO-252 Rail
1A Low-Dropout Linear Regulator 3-TO-252 0 to 125
LMS8117 Tube Surface Mount Over Current Over Temperature voltage regulator linear 1.2V 6.58mm 1A 0C~125C
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:15V; Output Voltage Max:13.8V; Output Current Max:1A; Dropout Voltage, Vdo:1.2V; Voltage Tolerance ±:0.01%; No. of Outputs:1 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMS8117-ADT-ADJ