STMicroelectronics LD1117DT33CTR

LD1117 Series 1300 mA 3.3 V Fixed SMT Positive Voltage Regulator - TO-252
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1117DT33CTR.

Upverter

Datasheet41 pages15 years ago
Datasheet41 pages21 years ago
Datasheet41 pages21 years ago
Datasheet42 pages21 years ago

element14 APAC

Farnell

DigiKey

iiiC

Inventory History

3 month trend:
-11.63%

CAD Models

Download STMicroelectronics LD1117DT33CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLD1117DT18
LDO Regulator Pos 1.8V 1.3A 3-Pin(2+Tab) DPAK Tube
STMicroelectronicsLD1117DTC-R
LD1117 Series 800 mA ADJ 1.25 to 15 V Surface Mount LDO Regulator - TO-252
STMicroelectronicsLD1117DT50TR
LDO VOLTAGE REGULATOR, 5V, 0.8A, D-PAK-3; Output Type:Fixed; Input Voltage Min:-; Max:15V;

Descriptions

Descriptions of STMicroelectronics LD1117DT33CTR provided by its distributors.

LD1117 Series 1300 mA 3.3 V Fixed SMT Positive Voltage Regulator - TO-252
LDO Voltage Regulator, Fixed, 4.75 V to 15 V, Single Output, 1.1 V Drop, 3.3 V, 1.3 A, 3 Pins
75dB@(120Hz) 800mA Fixed 3.3V Positive 15V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS
Adjustable and fixed low drop positive voltage regulator
STMicroelectronics LDO Regulator, 3.3V Out, 1.3A Max, Single Ch, DPAK, SMD, 3-Pin
LDO Regulators; LD1117DT33CTR; STMICROELECTRONICS; 3; 1; 800 mA; 3.3 V
V Reg, 1Vdo, 0.8A, 3.3V, 4%, Dpak; |Stmicroelectronics LD1117DT33CTR
LD1117DT33CTR, LDO VOLTAGE REGULATOR, 1.3A, 3.3 V +/-1%, 3-PIN DPAK
Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PSSO2
IC, LDO VOLT REG, 3.3V, 0.8A, D-PAK-3
3.3V LDO Regulator, 1.3A, 1% Acc, TO-252, SMT
Low voltage differential Regulator (LDO)
Outputs = 1 / Fixed Output Voltage V = 3.3 / Output Voltage Min. V = 3.16 / Output Voltage Max. V = 3.44 / Dropout Voltage V = 1.3 / Output Current mA = 800 / Load Regulation mV = 1 / Line Regulation mV = 1 / Supply Voltage Min. V = 4.75 / Supply Voltage Max. V = 15 / Accuracy % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 6.6 / Width mm = 6.2 / Height mm = 2.4 / Power Dissipation (Pd) W = 12
LDO, 1.1VDO, 0.8A, 3.3V, DPAK-3; Output Type: Fixed; Input Voltage Min: 4.75V; Input Voltage Max: 15V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 800mA; Dropout Voltage Vdo: 1.1V; LDO Regulator Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 800mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Output Voltage Nom.: 3.3V; Primary Input Voltage: 15V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD1117DT-33CTR
  • LD1117DT33CTR.