STMicroelectronics LD1117DT33TR

Output ail-to- ail Very-Low-Noise Operational Amplifier 14-SOIC -40 to 125
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1117DT33TR.

element14 APAC

Datasheet44 pages13 years ago

Upverter

element14

DigiKey

iiiC

Inventory History

3 month trend:
-2.06%

CAD Models

Download STMicroelectronics LD1117DT33TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLD1117DTC-R
LD1117 Series 800 mA ADJ 1.25 to 15 V Surface Mount LDO Regulator - TO-252
STMicroelectronicsLD1117DT25TR
LD1117 Series 1300 mA 2.5 V Fixed SMT Positive Voltage Regulator - TO-252
STMicroelectronicsLD1117DT50CTR
LD1117 Series 1300 mA 5 V Fixed SMT Positive Voltage Regulator - TO-252

Descriptions

Descriptions of STMicroelectronics LD1117DT33TR provided by its distributors.

Output ail-to- ail Very-Low-Noise Operational Amplifier 14-SOIC -40 to 125
LD1117 Series 1300 mA 3.3 V Fixed SMT Positive Voltage Regulator - TO-252
STMicroelectronics LDO Regulator, 3.3V Out, 1.3A Max, Single Channel, DPAK, SMD, 3-Pin
Adjustable and fixed low drop positive voltage regulator
IC REG LDO 3.3V 0.8A DPAK / LDO Regulator Pos 3.3V 1.3A 3-Pin(2+Tab) DPAK T/R
LDO Regulators; LD1117DT33TR; STMICROELECTRONICS; 800 mA; Fixed; 1; 3.3 V
V Reg, 1Vdo, 0.8A, 3.3V, 2%, Dpak; |Stmicroelectronics LD1117DT33TR
Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PSSO2
LDO Voltage Regulator, Fixed, 4.75 V to 15 V, Single Output, 1.1 V Drop, 3.3 V, 1.3 A, 3 Pins, TO-252 (DPAK)
IC,LD1117DT33TR,3.3V 0.8A LDO VR <NV
3.3V LDO Regulator, 1.3A, 1% Acc, TO-252, SMT
Ic: Voltage Regulator; Ldo,Linear Technology
Low voltage differential Regulator (LDO)
STMicroelectronics LD1117DT33TR 稳压器
DPAK 3V3 0.8A LDO V.REG 1% T/R
LDO VOLTAGE REGULATOR, 3.3V, 0.8A, D-PAK; LDO VOLTAGE REGULATOR, 3.3V, 0.8A, D-PAK-3; Output Type:Fixed; Input Voltage Min:4.75V; Input Voltage Max:15V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:800mA
Outputs = 1 / Fixed Output Voltage V = 3.3 / Dropout Voltage V = 1.1 / Output Current mA = 800 / Load Regulation mV = 1 / Line Regulation mV = 1 / Supply Voltage Max. V = 15 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 6.6 / Height mm = 2.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD1117DT-33TR
  • LD1117DT33 TR
  • LD1117DT33-TR
  • LD1117DT33TR.