Texas Instruments LM810M3X-4.00/NOPB

IC CIRC RESET 3PIN MCRO SOT23-3 / Processor Supervisor 4V 1 Active High 3-Pin SOT-23 T/R
$ 0.154
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM810M3X-4.00/NOPB.

Verical

Datasheet10 pages14 years ago
Datasheet8 pages23 years ago

Inventory History

3 month trend:
-93.46%

CAD Models

Download Texas Instruments LM810M3X-4.00/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.154
Stock
81,973
107,886
Authorized Distributors
1
1
Case/Package
TO-236-3
TO-236-3
Number of Pins
3
3
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Rochester ElectronicsMCP810M3-2.93/NOPB
Processor Supervisor 2.93V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
MicrochipTCM810LENB713
Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel
MicrochipTCM810JVNB713
MICROCHIP TCM810JVNB713, VOLTAGE SUPERVISOR 4.1V MAX., 3-PIN SOT-23B
MicrochipTCM810MENB713
Processor Supervisor 4.38V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel

Descriptions

Descriptions of Texas Instruments LM810M3X-4.00/NOPB provided by its distributors.

IC CIRC RESET 3PIN MCRO SOT23-3 / Processor Supervisor 4V 1 Active High 3-Pin SOT-23 T/R
Active High Obsolete DUAL GULL WING Simple Reset/Power-On Reset Supervisor -40C~105C TA 18muA 320mW 140ms Minimum
IC SUPERVISOR 1 CHANNEL SOT23-3
The LM809/810 microprocessor supervisory circuits can be used to monitor the power supplies in microprocessor and digital systems. They provide a reset to the microprocessor during power-up, power-down and brown-out conditions. The function of the LM809/810 is to monitor the VCC supply voltage, and assert a reset signal whenever this voltage declines below the factory-programmed reset threshold. The reset signal remains asserted for 240ms after VCC rises above the threshold. The LM809 has an active-low RESET output, while the LM810 has an active-high RESET output. Seven standard reset voltage options are available, suitable for monitoring 5V, 3.3V, and 3V supply voltages. With a low supply current of only 15uA, the LM809/810 are ideal for use in portable equipment. The LM809/LM810 are available in the 3-pin SOT23 package and in the 6-Lead LLP package.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM810M3X-4.00NOPB
  • LM810M3X4.00/NOPB