Microchip TCM810LENB713

Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TCM810LENB713.

Microchip

Datasheet16 pages13 years ago
Datasheet16 pages21 years ago

Mouser

iiiC

Inventory History

3 month trend:
-20.66%

CAD Models

Download Microchip TCM810LENB713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.36
Stock
396,658
290,058
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active High
Active High
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
4.56 V
4.56 V
Overvoltage Threshold
4.7 V
4.7 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTCM810JVNB713
MICROCHIP TCM810JVNB713, VOLTAGE SUPERVISOR 4.1V MAX., 3-PIN SOT-23B
MicrochipTCM810MENB713
Processor Supervisor 4.38V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel
MicrochipTCM810JENB713
Processor Supervisor 4V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel
Texas InstrumentsLM810M3X-4.00/NOPB
LDO Regulator, 18μA, 1V, 5.5V, SOT-23-3, SMD, 2.92mm × 1.3mm × 930μm
Rochester ElectronicsMCP810M3-2.93/NOPB
Processor Supervisor 2.93V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
Texas InstrumentsLM810M3-2.63/NOPB
IC SUPERVISOR 1 CHANNEL SOT23-3

Descriptions

Descriptions of Microchip TCM810LENB713 provided by its distributors.

Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel
Processor Supervisor 4.63V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
TCM810 Series 4.63 V 140 ms 3-Pin Microcontroller Reset Monitor - SOT-23
System Supervisors - Power Supply Monitors with Reset Generators Microprocessor 4.63V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCM810LENB713.