Texas Instruments LM7171AIMX

Very High Speed, High Output Current, Voltage Feedback Amplifier 8-SOIC -40 to 85
$ 1.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7171AIMX.

Texas Instruments

Datasheet33 pages11 years ago
Datasheet22 pages14 years ago
Datasheet30 pages13 years ago

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLM7171BIMX/NOPB
Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC T/R
Texas InstrumentsLM7171BIM
Operational Amplifier, 1 Func, 1000uV Offset-Max, 140MHz Band Width, BIPolar, PDSO8
Texas InstrumentsLM7171BIM/NOPB
ROHS3Compliant EAR99 LM7171 Tube op amp buffer circuit 4.9mm 2.7muA 9V 200000kHz
RenesasEL5162ISZ
500MHz Low Power Current Feedback Amplifier with Enable; SOIC8; Temp Range: -40° to 85°C
Not Qualified GULL WING OPERATIONAL AMPLIFIER INDUSTRIAL OPERATIONAL AMPLIFIER Amplifier 4.89mm
RenesasEL5164ISZ
Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 600000kHz 2.5V 4.9022mm

Descriptions

Descriptions of Texas Instruments LM7171AIMX provided by its distributors.

Very High Speed, High Output Current, Voltage Feedback Amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC T/R
Non-RoHS Compliant EAR99 LM7171 Tin/Lead (Sn/Pb) op amp buffer circuit 4.9mm 2.7muA 200muV 125000kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:200MHz; Slew Rate:4100V/µs; Supply Voltage Min:5.5V; Supply Voltage Max:36V; No. of Pins:8 ;RoHS Compliant: No
The LM7171 is a high speed voltage feedback amplifier that has the slewing characteristic of a current feedback amplifier; yet it can be used in all traditional voltage feedback amplifier configurations. The LM7171 is stable for gains as low as +2 or -1. It provides a very high slew rate at 4100V/us and a wide unity-gain bandwidth of 200 MHz while consuming only 6.5 mA of supply current. It is ideal for video and high speed signal processing applications such as HDSL and pulse amplifiers. With 100 mA output current, the LM7171 can be used for video distribution, as a transformer driver or as a laser diode driver. Operation on +-15V power supplies allows for large signal swings and provides greater dynamic range and signal-to noise ratio. The LM7171 offers low SFDR and THD, ideal for ADC/DAC systems. In addition, the LM7171 is specified for+- 5V operation for portable applications. The LM7171 is built on National's advanced VIP(TM) III (Vertically integrated PNP) complementary bipolar process.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.