Texas Instruments LM4960SQ

PIEZOELECTRIC SPEAKER DRIVER Audio Amplifier, 1 Channel(s), 1 Func, PQCC28
$ 1.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4960SQ.

element14 APAC

Datasheet12 pages21 years ago

iiiC

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4960SQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM4960SQ/NOPB
Audio Amp Speaker 1-CH Mono Class-AB 28-Pin WQFN EP T/R
Analog DevicesMAX9730ETI+T
Audio Amp Speaker 1-CH Mono 2.4W Class-G 28-Pin TQFN EP T/R / IC AMP AUDIO PWR 2.4W G 28TQFN
Analog DevicesMAX9730ETI+
Audio Amp Speaker 1-CH Mono 2.4W Class-G 28-Pin TQFN EP
Analog DevicesMAX9788ETI+
Audio Amp Speaker 1-CH Mono 2.4W Class-G 28-Pin TQFN EP / IC AMP AUDIO PWR 2.4W G 28TQFN
Texas InstrumentsTPA2051D3YFFR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2.9W Class-D 25-Pin DSBGA T/R
Texas InstrumentsTPA2051D3YFFT
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2.9W Class-D 25-Pin DSBGA T/R

Descriptions

Descriptions of Texas Instruments LM4960SQ provided by its distributors.

PIEZOELECTRIC SPEAKER DRIVER Audio Amplifier, 1 Channel(s), 1 Func, PQCC28
SMD/SMT RoHS Compliant Contains Lead Surface Mount audio amplifier 20Ohm 85C 1.6MHz 60dB
AMP, FOR CERAMSPEAKER, MINI SOIC8; Amplifier Class:(Not Available); No. of Channels:1; Supply Voltage Range:3V to 7V; Amplifier Case Style:LLP; No. of Pins:28; Load Impedance:20ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); Amplifier Type:Power; Base Number:4960; Frequency:1.6MHz; Load Impedance Min:20ohm; No. of Amplifiers:1; Operating Temperature Range:-40°C to +85°C; Supply Voltage + Nom:8.5V; Supply Voltage Max:7V; Supply Voltage Min:3V; THD + N:0.04% @ 3W, VDD=5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.