Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA2051D3YFFR

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2.9W Class-D 25-Pin DSBGA T/R
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2051D3YFFR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet34 pages12 years ago
Datasheet34 pages15 years ago
Datasheet16 pages17 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.39%

CAD Models

Download Texas Instruments TPA2051D3YFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 2.238
Stock
10,054,002
195,422
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
25
25
Number of Channels
1
1
Output Power
2.9 W
2.9 W
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2051D3YFFR.

Related Parts

Texas InstrumentsLM4947TL/NOPB
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.19W Class-D 25-Pin uSMD T/R
Texas InstrumentsLM4947TLX/NOPB
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.19W Class-D 25-Pin uSMD T/R
Analog DevicesMAX9730ETI+T
Audio Amp Speaker 1-CH Mono 2.4W Class-G 28-Pin TQFN EP T/R / IC AMP AUDIO PWR 2.4W G 28TQFN
Texas InstrumentsTPA2013D1RGPR
Monaural 2.7Wx1@4Ω Class D Amplifier QFN-20-EP(4x4) Audio Amplifiers ROHS
STMicroelectronicsTS472IQT
STMicroelectronics Audio Amplifier, QFN Package, Audio Type, 24-Pin
Analog DevicesMAX9768ETG+
Audio Amp Speaker 1-CH Mono 10W Class-D 24-Pin TQFN EP / IC AMP AUDIO 10W MONO D 24TQFN

Descriptions

Descriptions of Texas Instruments TPA2051D3YFFR provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2.9W Class-D 25-Pin DSBGA T/R
2.9-W, mono, analog input Class-D audio amplifier with 25-mW headphone driver 25-DSBGA -40 to 85
0.04%@ 8Ω @ 1W,0.01%@ 32Ω @ 20mW 1-Channel (Mono) with Stereo Headphones 2.5V 2.9*1 @ 4Ω,0.025*2 @ 16Ω 5.5V 4Ω D kind DSBGA-25 SMD mount,glue mount 2mm*2mm*430μm
EAR99 TPA2051 Tape & Reel (TR) Depop I2C Input Multiplexer Short-Circuit and Thermal Protection Shutdown Volume Control audio amplifier 5V 425mum 2.9W x 1 @ 4Ohm; 25mW x 2 @ 16Ohm 8.5mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.