Texas Instruments LM4879MM

RoHS Compliant Contains Lead AUDIO AMPLIFIER Cut Tape audio amplifier 5mA
$ 0.561

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4879MM.

DigiKey

Datasheet25 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4879MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM4811MM/NOPB
105-mW, stereo, analog input headphone amplifier with digital volume control 10-VSSOP -40 to 85
Texas InstrumentsLM4667MM/NOPB
1.3-W, mono, analog input Class-D audio amp with selectable gain 10-VSSOP -40 to 85
Audio Power Amplifier, Stereo Headphone 135 mW
Texas InstrumentsLM4811MMX/NOPB
105-mW, stereo, analog input headphone amplifier with digital volume control 10-VSSOP -40 to 85
NCP2809 Series 2 Channel 5 V Stereo Headphone Audio Power Amplifier - MICRO-10
Audio Amp Speaker 1-CH Mono 1.08W Class-AB 10-Pin Micro T/R / IC AMP AUDIO PWR 1W DIFF MICRO10

Descriptions

Descriptions of Texas Instruments LM4879MM provided by its distributors.

RoHS Compliant Contains Lead AUDIO AMPLIFIER Cut Tape audio amplifier 5mA
AUDIO AMPLIFIER, 1.1W(S), 1 FUNC
AMP, AUDIO POWER 1.1W, SMD, LLP-8; Channels, No. of:1; Power, RMS:1.1W; Impedance, Load Min:8ohm; Case style:LLP; Temperature, operating range:-40°C to +85°C; Amplifier IC type:Audio Power Amplifier; Amplifiers, No. of:2; Base number:4879; Pins, No. of:8; Power, output:1.1W; Temp, op. max:85°C; Temp, op. min:-40°C; Termination Type:SMD; Voltage, supply +nom:6V; Voltage, supply max:5.5V; Voltage, supply min:2.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.