Texas Instruments LM4879ITP/NOPB

AMP, AUDIO, BOOMER 1.1W, SMD, BUMP-8; Case style: Bump; Base number: 4879; Pins, No. of: 8
$ 0.866

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4879ITP/NOPB.

Texas Instruments

Datasheet31 pages13 years ago
Datasheet27 pages14 years ago
Datasheet29 pages13 years ago
Datasheet24 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4879ITP/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM4879SD
RoHS Compliant Contains Lead Surface Mount AUDIO AMPLIFIER audio amplifier 85C 20kHz 68dB 1.1W
Texas InstrumentsLM4879SD/NOPB
1.1-W, mono, analog input Class-AB audio amplifier with ultra-low current shutdown mode 8-WSON -40 to 85
Texas InstrumentsLM4879SDX/NOPB
IC AMP AUDIO PWR 1.1W MONO 8WSON / Audio Amp Speaker 1-CH Mono 1.1W Class-AB 8-Pin WSON EP T/R
Ic, audio Amplifier, single, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCP2890DMR2G
STMicroelectronicsTS4990IST
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R / IC AMP AUDIO PWR 1.2W MONO 8MSOP
STMicroelectronicsTS4990IDT
TS4990 Series 1.2 W 1-CH Mono Audio Power Amplifier with Active-Low Standby Mode

Descriptions

Descriptions of Texas Instruments LM4879ITP/NOPB provided by its distributors.

AMP, AUDIO, BOOMER 1.1W, SMD, BUMP-8; Case style:Bump; Base number:4879; Pins, No. of:8
1.1 Watt Audio Power Amplifier 8-DSBGA -40 to 85
BALL RoHS Compliant Lead Free Surface Mount audio amplifier 85C 68dB 1.1W 0.5mm
Audio Amp Speaker 1-CH Mono 1.1W Class-AB 8-Pin uSMD T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4879ITPNOPB