Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS4990IDT

TS4990 Series 1.2 W 1-CH Mono Audio Power Amplifier with Active-Low Standby Mode
$ 0.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS4990IDT.

HQonline

Datasheet33 pages20 years ago

Factory Futures

TME

iiiC

Inventory History

3 month trend:
-65.84%

CAD Models

Download STMicroelectronics TS4990IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS4871IDT
TS4871 Series 5.5 V 1 W Output Rail to Rail 1W Audio Power Amplifier - SOIC-8
STMicroelectronicsTS4871ID
OUTPUT RAIL TO RAIL 1W AUDIO POWER AMPLIFIER WITH STANDBY MODE | IC AMP AUDIO PWR 1W MONO 8SOIC
NXP SemiconductorsTDA8551T/N1,112
TDA8551 Series 1 W BTL Audio Amplifier with Digital Volume Control - SOIC-8
STMicroelectronicsTDA2822D013TR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin SO N T/R
NXP SemiconductorsTDA7052AT/N2,118
Audio Power Amplifier, Class Ab, Soic-8; |NXP Semiconductors TDA7052AT/N2,118
NXP SemiconductorsTDA1308T/N2,115
Audio Amp Headphone 2-CH Stereo 0.04W Class-AB 8-Pin SO T/R

Descriptions

Descriptions of STMicroelectronics TS4990IDT provided by its distributors.

TS4990 Series 1.2 W 1-CH Mono Audio Power Amplifier with Active-Low Standby Mode
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin SO N T/R
Class AB Audio Amp, 1-Ch Mono, 2.2V, 0.2%@8Ω@1W, 1.2*1@8Ω, 5.5V, 8Ω, SOIC-8, SMD, Adhesive Mount, 5mm × 4mm × 1.25mm
Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, PDSO8
EAR99 TS4990 Tape & Reel (TR) Depop Differential Inputs Standby Thermal Protection audio amplifier 2.2V 4.9mm 1.2W x 1 @ 8Ohm 6mA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics