Texas Instruments LM4663MT

RoHS Compliant Contains Lead AUDIO AMPLIFIER TSSOP audio amplifier 2W 22mA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4663MT.

DigiKey

Datasheet11 pages20 years ago

Farnell

CAD Models

Download Texas Instruments LM4663MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.136
$ 1.136
Stock
88,747
243,257
243,257
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
-
-
Number of Channels
-
-
-
Output Power
2 W
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments LM4663MT provided by its distributors.

RoHS Compliant Contains Lead AUDIO AMPLIFIER TSSOP audio amplifier 2W 22mA
IC AMP AUDIO PWR 2.1W D 24TSSOP
AMP, STEREO CLASS D 2W, SMD, 4663; No. of Channels:2; Power, RMS:2.1W; Min Load Impedance:4ohm; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Audio Power; Base Number:4663; IC Generic Number:4663; Logic Function Number:4663; No. of Amplifiers:1; Power Output:2.0W; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Supply +Nom:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4663MT.