Texas Instruments LM4663MTX

Audio Amp Headphone/Speaker 2-CH Stereo 2.1W Class-D 24-Pin TSSOP T/R
$ 1.136

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4663MTX.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.136
$ 1.09
Stock
243,257
113,963
Authorized Distributors
2
1
Case/Package
TSSOP
TSSOP
Number of Pins
-
24
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
44 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments LM4663MTX provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 2.1W Class-D 24-Pin TSSOP T/R
AUDIO AMPLIFIER, 2 CHANNEL(S)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.