Texas Instruments LM4120IM5-3.0/NOPB

50ppm/¡æ 275¦ÌA Fixed 5mA 36¦ÌVp-p 20¦ÌVp-p 3V 14V 3V ¡À0.5% SOT-23-5 , 2.92mm*1.6mm*1.02mm
$ 1.16
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4120IM5-3.0/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages13 years ago
Datasheet14 pages14 years ago

element14 APAC

Farnell

Newark

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4120IM5-3.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM4120AIM5-3.0/NOPB
LDO VOLTAGE REGULATOR, V-REFERENCE, 3V, 0.2%, 5-SOT-23, FULL REEL
Texas InstrumentsLM4121IM5-ADJ/NOPB
V-Ref Adjustable 1.21V to 1.222V 5mA 5-Pin SOT-23 T/R
Texas InstrumentsLM4121IM5-1.2/NOPB
V-Ref Precision 1.25V 5mA 5-Pin SOT-23 T/R
Analog DevicesMAX6037CAUK33-T
EAR99 MAX6037 Tape & Reel (TR) 2008 voltage reference device 275muA 6V 45muVrms -40C~125C TA

Descriptions

Descriptions of Texas Instruments LM4120IM5-3.0/NOPB provided by its distributors.

50ppm/¡æ 275¦ÌA Fixed 5mA 36¦ÌVp-p 20¦ÌVp-p 3V 14V 3V ¡À0.5% SOT-23-5 , 2.92mm*1.6mm*1.02mm
LDO VOLTAGE REGULATOR, V-REFERENCE, 3V, 0.5%, 5-SOT-23, FULL REEL
Voltage Ref, Series, 3V, Sot-23-5; Voltage Reference Type:Series - Fixed; Product Range:Lm4120 Series; Reference Voltage:3V; Initial Accuracy:0.5%; Temperature Coefficient:± 14Ppm/°C; Voltage Reference Case Style:Sot-23 Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4120IM5-3.0/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4120IM5-3.0/NOPB .
  • LM4120IM5-3.0/NOPB.
  • LM4120IM5-3.0NOPB