Analog Devices MAX6037CAUK33-T

EAR99 MAX6037 Tape & Reel (TR) 2008 voltage reference device 275muA 6V 45muVrms -40C~125C TA
$ 1.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6037CAUK33-T.

SHENGYU ELECTRONICS

Datasheet18 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6037CAUK33-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM4120IM5-2.5/NOPB
IC VREF SERIES 2.5V SOT23-5 / V-Ref Precision 2.5V 5mA 5-Pin SOT-23 T/R
Texas InstrumentsLM4120IM5-3.0/NOPB
50ppm/¡æ 275¦ÌA Fixed 5mA 36¦ÌVp-p 20¦ÌVp-p 3V 14V 3V ¡À0.5% SOT-23-5 , 2.92mm*1.6mm*1.02mm
Texas InstrumentsLM4120IM5-4.1/NOPB
IC VREF SERIES 4.096V SOT23-5 / V-Ref Precision 4.096V 5mA 5-Pin SOT-23 T/R
Analog DevicesMAX6037BAUK41+T
Low-Power, Fixed and Adjustable Reference with Shutdown in SOT23
Analog DevicesMAX6037BAUK33+T
Low-Power, Fixed and Adjustable Reference with Shutdown in SOT23
Analog DevicesMAX6037BAUK25+T
EAR99 MAX6037 Tape & Reel (TR) 2008 voltage reference device 5mA 6V 30muVrms -40C~125C TA

Descriptions

Descriptions of Analog Devices MAX6037CAUK33-T provided by its distributors.

EAR99 MAX6037 Tape & Reel (TR) 2008 voltage reference device 275muA 6V 45muVrms -40C~125C TA
Low-Power, Fixed and Adjustable Reference with Shutdown in SOT23
V-Ref Precision 3.3V 5mA 5-Pin SOT-23 T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6037CAUK33+T
  • MAX6037CAUK33T