Texas Instruments LM3642TLE/NOPB

1.5A Synchronous Boost LED flash driver w/ high-side current 9-DSBGA -40 to 85
$ 0.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3642TLE/NOPB.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet24 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet21 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3642TLE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.797
$ 0.618
$ 0.618
Stock
678,865
866,995
866,995
Authorized Distributors
4
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
9
9
9
Number of Outputs
1
1
1
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
5 V
5 V
5 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3642TLE/NOPB.

Related Parts

Texas InstrumentsLM3642TLX/NOPB
1.5A Synchronous Boost LED flash driver w/ high-side current 9-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments LM3642TLE/NOPB provided by its distributors.

1.5A Synchronous Boost LED flash driver w/ high-side current 9-DSBGA -40 to 85
DC-DC Converter, I2C Step-Up (Boost), 5.5V In, 2.5V/5V Out, 1.5A, BGA, SMD, Adhesive Mount, 410μm H
LED DRVR 1Segment 3.3V/5V 9-Pin Micro SMD T/R
LED Driver 1 Segment 9-Pin DSBGA T/R
IC LED DVR REGULATOR 1.5A 9DSBGA
IC LED DRV RGLTR I2C 1.5A 9DSBGA
IC LED DRIVER RGLTR DIM 9DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3642TLENOPB