Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM337T

Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin(3+Tab) TO-220 Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM337T.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages13 years ago

element14 APAC

Farnell

Newark

element14

Inventory History

3 month trend:
-1.73%

CAD Models

Download Texas Instruments LM337T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

Related Parts

STMicroelectronicsL7805CV-DG
Linear Voltage Regulator, Fixed, 10V to 35V Input, 5V/1.5A Out, TO-220-3
STMicroelectronicsL7805CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7905CV
STMicroelectronics Linear Regulator, -5V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
Texas InstrumentsLM337T/NOPB
1.5-A, negative, adjustable linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsLM317T/NOPB
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Rail
Texas InstrumentsLM320T-15/NOPB
1.5-A, negative linear voltage regulator with high-PSRR 3-TO-220 0 to 125

Descriptions

Descriptions of Texas Instruments LM337T provided by its distributors.

Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin(3+Tab) TO-220 Tube
1.5-A, negative, adjustable linear voltage regulator 3-TO-220 0 to 125
77dB 65μA negative electrode Adjustable 1.5A 1 1.2V 50V 37V 40V 2.4V 0.30% 0.01%/V TO-220-3 Through hole mounting 10.16mm(Length)*8.89mm(height)
V REG ADJ -1.2/37V, TO-220-3, 337; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -37V; Adjustable Output Voltage Max: -1.2V; Input Voltage Min: -50V; Input Voltage Max: -4.2V; Product Range: -; Output Current: 1.5A; Output Type: Adjustable; Linear Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); IC Generic Number: 337; No. of Outputs: 1Outputs; Output Voltage Max: -1.2V; Output Voltage Min: -37V; Supply Voltage Min: 3V; Voltage Regulator Type: Negative Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM337T .