Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM320T-15/NOPB

1.5-A, negative linear voltage regulator with high-PSRR 3-TO-220 0 to 125

$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM320T-15/NOPB.

Farnell

Datasheet22 pages11 years ago
Datasheet22 pages11 years ago

Texas Instruments

Future Electronics

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+224%

CAD Models

Download Texas Instruments LM320T-15/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTL780-12KCS
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsLM317T
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Rail
Texas InstrumentsLM317AT
1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-220 -40 to 125
STMicroelectronicsL7805CV-DG
Linear Voltage Regulator, Fixed, 10V to 35V Input, 5V/1.5A Out, TO-220-3
STMicroelectronicsL7805CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7905CV
STMicroelectronics Linear Regulator, -5V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin

Descriptions

Descriptions of Texas Instruments LM320T-15/NOPB provided by its distributors.

1.5-A, negative linear voltage regulator with high-PSRR 3-TO-220 0 to 125
Pwr Sply Func, Voltage Regulator, Negative Voltage Out, TO-220,IS 2mA, PD 15W, IO 1A
Texas Instruments Linear voltage regulator chip, -15 Voutput, 1Amaximum output, single output, TO-220, Through-hole, 3needle
Linear Voltage Regulator IC; Termination Type:Through Hole; Package/Case:3-TO-220; No. of Pins:3; Operating Temperature Range:0°C to +125°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, V REG, LINEAR, 15V; Primary Input Voltage:-35V; Output Voltage Fixed:-15V; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (15-Dec-2010); Input Voltage Max:-35V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Output Current Max:1.5A; Output Voltage:-15V; Output Voltage Max:-15V; Package / Case:TO-220; Supply Voltage Max:-35V; Supply Voltage Min:-14.5V; Termination Type:Through Hole; Voltage Regulator Type:3-Terminal Fixed Negative

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM320T-15-NOPB
  • LM320T-15/NOPB .
  • LM320T-15/NOPB.
  • LM320T-15NOPB
  • LM320T15/NOPB
  • LM320T15NOPB