Texas Instruments LM2937ES-8.0

500 mA Low Dropout Regulator 3-DDPAK/TO-263 -40 to 125
$ 0.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2937ES-8.0.

Texas Instruments

Datasheet14 pages13 years ago
Datasheet15 pages14 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2937ES-8.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.618
Stock
91,567
357,627
Authorized Distributors
1
2
Min Input Voltage
-
-
Max Input Voltage
26 V
26 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
8 V
8 V
Output Current
500 mA
500 mA
Dropout Voltage
1 V
1 V
Power Supply Rejection Ratio (PSRR)
-
-

Related Parts

Texas InstrumentsLM2937ESX-8.0
500 mA Low Dropout Regulator 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsTL760M33QKTTRQ1
Automotive 500-mA, 26-V, high-accuracy, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsTL750L05CKTTR
150-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
STMicroelectronicsLD1086D2T33TR
LD1086 Series 3.3 V 1.5 A Adjustable & Fixed Positive Voltage Regulator - D2PAK
STMicroelectronicsLD1086D2T50TR
LD1086 Series 1.5 A 5 V Fixed Output Positive Voltage LDO Regulator - D2PAK
STMicroelectronicsLD1086D2T18TR
LD1086 Series 1.5 A 1.8 V Fixed Output Positive Voltage LDO Regulator - D2PAK

Descriptions

Descriptions of Texas Instruments LM2937ES-8.0 provided by its distributors.

500 mA Low Dropout Regulator 3-DDPAK/TO-263 -40 to 125
LDO Regulator Pos 8V 0.5A 4-Pin(3+Tab) TO-263 Rail
LM2937 Tube Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1V 4.8mm 500mA -40C~125C
IC REG LINEAR FIXED POS LDO REG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2937ES8.0