STMicroelectronics LD1086D2T33TR

LD1086 Series 3.3 V 1.5 A Adjustable & Fixed Positive Voltage Regulator - D2PAK
$ 0.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1086D2T33TR.

Augswan

Datasheet42 pages13 years ago

Factory Futures

STMicroelectronics

element14 APAC

Farnell

Inventory History

3 month trend:
+38.31%

CAD Models

Download STMicroelectronics LD1086D2T33TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTL780-05CKTTR
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Texas InstrumentsLM1086ISX-5.0
LDO Regulator Pos 5V 1.5A 4-Pin(3+Tab) TO-263 T/R
STMicroelectronicsL7805ACD2T-TR
Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R / IC REG LDO 5V 1.5A D2PAK
STMicroelectronicsL7805ABD2T-TR
Linear Voltage Regulator, Fixed, Positive, 7.5 V to 35 V, 5 V, 1.5 A, 3 Pins, TO-263 (D2PAK)
Texas InstrumentsUA7805CKTTR
Texas Instruments Linear Regulator, 5V Out, 1.5A Max, Single Output, D2PAK (TO-263), SMD, 3-Pin
STMicroelectronicsL7806ABD2T-TR
Linear Voltage Regulator, Fixed, up to 35V Input, 6V/1.5A Out, TO-263-3

Descriptions

Descriptions of STMicroelectronics LD1086D2T33TR provided by its distributors.

LD1086 Series 3.3 V 1.5 A Adjustable & Fixed Positive Voltage Regulator - D2PAK
LDO, 1.3V, 1.5A, 3.3V, 1%, 3D2PAK; Output Type: Fixed; Input Voltage Min: 6.3V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A;
Outputs = 1 / Fixed Output Voltage V = 3.3 / Output Voltage Min. V = 3.23 / Output Voltage Max. V = 3.36 / Dropout Voltage V = 1.3 / Output Current A = 1.5 / Load Regulation mV = 7 / Line Regulation mV = 1 / Supply Voltage Min. V = 4.9 / Supply Voltage Max. V = 30 / Accuracy % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = D2PAK / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 15.9 / Width mm = 10.4 / Height mm = 4.6 / Automotive Qualification Standard = AEC-Q100
The LD1086 is a LOW DROP Voltage Regulator able to provide up to 1.5A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. The LD1086 is pin to pin compatible with the older 3-terminal adjustable regulators, but has better performances in term of drop and output tolerance. A 2.85V output version is suitable for SCSI-2 active termination. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1086 quiescent current flows into the load, so increase efficiency. Only a 10uF minimum capacitor is need for stability. The device is supplied in TO-220, D2PAK, D 2PAK/A and DPAK. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within +-1% at 25oC.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD1086D2T33-TR