Texas Instruments LM1117T-5.0

LDO Regulator Pos 5V 0.8A 3-Pin(3+Tab) TO-220 Rail
$ 0.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1117T-5.0.

element14 APAC

Datasheet21 pages20 years ago

Farnell

Burklin Elektronik

iiiC

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM1117T-5.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM1117T-2.5
LDO Regulator Pos 2.5V 0.8A 3-Pin(3+Tab) TO-220 Rail
Texas InstrumentsLM1117T-3.3/NOPB
Pwr Sply Func, Voltage Regulator, DC-DC, Linear, LDO, TO-220,IS 5mA, VO 3.3V, VI 15V
Texas InstrumentsLM1117T-2.5/NOPB
75dB(120Hz) 5mA Fixed 800mA 1 2.5V 2.6V 2.5V 15V 1.2V@ 800mA 1mV 1mV TO-220-3 10.16mm*8.89mm
onsemiMC33269TG
Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.25V Dropout, BIPolar, SFM3
MC33269 Series 5 V 800 mA Fixed Through Hole Voltage Regulator - TO-220-3
MicrochipTC1264-3.3VAB
TC1264-3.3VAB, LDOVOLTAGE REGULATOR,800MA,3.3V +/-0.5%,2.7 TO 6VIN,3-PIN TO-220

Descriptions

Descriptions of Texas Instruments LM1117T-5.0 provided by its distributors.

LDO Regulator Pos 5V 0.8A 3-Pin(3+Tab) TO-220 Rail
Voltage regulator, 5 VDC, 800 mA, positive, TO-220, LM1117T-5.0
Positive BIPOLAR EAR99 Fixed voltage regulator linear 125C 800mA 2.54mm 1.2V
IC, V REG LDO +5.0V, 1117, TO-220-3
IC REG LINEAR 5V 800MA TO220-3
IC REG LIN FIXED POS LDO REG 5V
The LM1117 is a series of low dropout voltage regulators with a dropout of 1.2V at 800mA of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25V to 13.8V with only two external resistors. In addition, it is also available in five fixed voltages, 1.8V, 2.5V, 2.85V, 3.3V, and 5V. The LM1117 offers current limiting and thermal shutdown. Its circuit includes a zener trimmed band gap reference to assure output voltage accuracy to within +-1%. The LM1117 series is available in LLP, TO-263, SOT-223, TO-220, and TO-252 D-PAK packages. A minimum of 10uF tantalum capacitor is required at the output to improve the transient response and stability.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1117T-5.0 .
  • LM1117T-5.0.