Texas Instruments LM1117T-3.3/NOPB

Pwr Sply Func, Voltage Regulator, DC-DC, Linear, LDO, TO-220, IS 5mA, VO 3.3V, VI 15V
$ 0.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1117T-3.3/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages13 years ago
Datasheet25 pages13 years ago

Upverter

element14

Newark

Farnell

Inventory History

3 month trend:
-18.70%

CAD Models

Download Texas Instruments LM1117T-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM1117T-5.0/NOPB
75dB(120Hz) 5mA Fixed 800mA 1 5V 2.6V 5V 15V 1.2V@ 800mA 1mV 1mV TO-220-3 10.16mm*8.89mm
Texas InstrumentsLM1117T-2.5/NOPB
75dB(120Hz) 5mA Fixed 800mA 1 2.5V 2.6V 2.5V 15V 1.2V@ 800mA 1mV 1mV TO-220-3 10.16mm*8.89mm
Texas InstrumentsLM1117T-ADJ
LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(3+Tab) TO-220 Rail
onsemiMC33269TG
Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.25V Dropout, BIPolar, SFM3
MC33269 Series 5 V 800 mA Fixed Through Hole Voltage Regulator - TO-220-3
onsemiMC7915CTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = 0°C to +125°C

Descriptions

Descriptions of Texas Instruments LM1117T-3.3/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, DC-DC, Linear, LDO, TO-220,IS 5mA, VO 3.3V, VI 15V
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Output Voltage Max:3.3V; Output Current Max:800mA; Termination Type:Through Hole; Package/Case:3-TO-220; No. of Pins:3; Current Rating:800A; Output Current:800mA ;RoHS Compliant: Yes
IC, LDO VOLT REG, 0.8A, 3.3V, TO220-3; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 15V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 800mA; Dropout Voltage Vdo: 1.2V; LDO Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Product Range: 3.3V 800mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Output Voltage Nom.: 3.3V; Primary Input Voltage: 15V
The LM1117 is a series of low dropout voltage regulators with a dropout of 1.2V at 800mA of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25V to 13.8V with only two external resistors. In addition, it is also available in five fixed voltages, 1.8V, 2.5V, 2.85V, 3.3V, and 5V. The LM1117 offers current limiting and thermal shutdown. Its circuit includes a zener trimmed band gap reference to assure output voltage accuracy to within +-1%. The LM1117 series is available in LLP, TO-263, SOT-223, TO-220, and TO-252 D-PAK packages. A minimum of 10uF tantalum capacitor is required at the output to improve the transient response and stability.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1117T-3.3 NOPB
  • LM1117T-3.3-NOPB
  • LM1117T-3.3/NOPB .
  • LM1117T-3.3/NOPB.
  • LM1117T-3.3NOPB
  • LM1117T3.3/NOPB
  • LM1117T3.3NOPB