Texas Instruments DS90CR283MTD

28 4 Driver 5.25V Cmos, Ttl 231MBPS TSSOP-56 14MM*6.1MM*900¦ÌM

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CR283MTD.

Sierra IC

Datasheet13 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS90CR283MTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.37
Stock
22,999
123,086
Authorized Distributors
0
1
Interface
-
LVDS
Max Supply Voltage
-
5.25 V
Min Supply Voltage
-
4.75 V
Max Operating Temperature
-
70 °C
Min Operating Temperature
-
-10 °C
Mount
-
Surface Mount
Case/Package
TSSOP
TSSOP
Max Supply Current
-
-

Descriptions

Descriptions of Texas Instruments DS90CR283MTD provided by its distributors.

28 4 Driver 5.25V CMOS,TTL 231Mbps TSSOP-56 14mm*6.1mm*900¦Ìm
Standard Package

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.