Texas Instruments DS90C031TMX

Contains Lead GULL WING STANDARD CMOS op amp buffer circuit 1.068W 3ns 155.5Mbps 85C
$ 1.305

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C031TMX.

Augswan

Datasheet15 pages14 years ago

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS90C031TMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.305
$ 1.209
$ 1.209
Stock
238,828
331,823
331,823
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Related Parts

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC Tube
Hex Buffer/Line Driver, 3-State, Ttl Rohs Compliant: Yes |Onsemi MC74HCT365ADR2G
Multiplexer, AHCT/VHCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
STMicroelectronicsTSH345IDT
TSH345 Series 5.5 V 36 MHz Triple Video Buffer with Selectable Filter - SOIC-14

Descriptions

Descriptions of Texas Instruments DS90C031TMX provided by its distributors.

Contains Lead GULL WING STANDARD CMOS op amp buffer circuit 1.068W 3ns 155.5Mbps 85C
LVDS Driver 155.5Mbps 0.45V 16-Pin SOIC T/R
DS90C031 LVDS Quad CMOS Differential Line Driver
LINE DRIVER, 4 FUNC, 4 DRIVER, P
IC, DIFFERENTIAL LINE DRIVER, SOIC-16; Driver Case Style:SOIC; No. of Pins:16; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Type:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.