STMicroelectronics TSH345IDT

TSH345 Series 5.5 V 36 MHz Triple Video Buffer with Selectable Filter - SOIC-14
$ 1.125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH345IDT.

IHS

Datasheet23 pages21 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TSH345IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2007-05-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-09-26
LTD Date2025-03-26

Related Parts

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Tube
74ACT Series 2 to 6 V 24 mA Hex Inverter w/ Open Drain - SOIC-14
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin SOIC N T/R
MicrochipMCP660-E/SL
MCP660 Series 50 MHz 6 mA Operational Amplifier - SOIC-14
Analog DevicesADA4891-3ARZ-R7
Op Amp Triple High Speed Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R
Analog DevicesMAX4394ESD
OP Amp Single 500V/us ±2.25V to ±5.5V/4.5V to 11V 14-Pin SOIC

Descriptions

Descriptions of STMicroelectronics TSH345IDT provided by its distributors.

TSH345 Series 5.5 V 36 MHz Triple Video Buffer with Selectable Filter - SOIC-14
Single supply triple video buffer and selectable filter for HD and SD video applications
IC, BUFFER TRPL VIDEO HD/SD SO14; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (17-Dec-2015); Bandwidth: 21MHz; Base Number: 345; No. of Pins: 14Pins; Operating Temperature Max: 85°C; Operati
IC, BUFFER TRPL VIDEO HD/SD SO14; SVHC:No SVHC (20-Jun-2011); Bandwidth:21MHz; Base Number:345; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Package / Case:SOIC; Power Dissipation Pd:1W; Power Dissipation Pd:1W; Supply Current:45mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics