Texas Instruments DS75160AN

Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, PDIP20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS75160AN.

IHS

Datasheet8 pages16 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 2.998
$ 2.998
Stock
2,957
160,573
160,573
Authorized Distributors
0
3
3
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
20
20
Logic Function
-
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
-
8
8
Number of Receivers
8
8
8
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Texas Instruments DS75160AN provided by its distributors.

Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, PDIP20
IC IEEE 488 GPIB TR 20 DIP
IEEE-488 GPIB Transceivers
DS75160AN NSC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.