Texas Instruments DS26F31MJ

3-STATE COMPLEMENTARY Non-RoHS Compliant STANDARD (Type) 125C 5V 15ns 19.43mm
$ 11.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS26F31MJ.

DigiKey

Datasheet6 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.7
$ 0.935
$ 0.935
Stock
28,074
527,259
527,259
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
4
4
Number of Receivers
-
-
-
Data Rate
-
10 Mbps
10 Mbps
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments DS26F31MJ provided by its distributors.

3-STATE COMPLEMENTARY Non-RoHS Compliant STANDARD (Type) 125C 5V 15ns 19.43mm
Quad Transmitter RS-422 16-Pin CDIP
IC LINE DRIVER QUAD HS 16-CDIP
LINE DRIVER, 4 DRIVER, BIPOLAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.