Texas Instruments DS2003CJ

IC Darlington Driver 16CDIP
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
C Plus ElectronicsDS2003CJContact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS2003CJ.

IHS

Datasheet9 pages25 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.36
$ 0.36
Stock
1
195,665
195,665
Authorized Distributors
0
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
DIP
DIP
Drain to Source Voltage (Vdss)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
-
50 V
50 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1998-03-10

Descriptions

Descriptions of Texas Instruments DS2003CJ provided by its distributors.

IC DARLINGTON DRIVER 16CDIP
Peripheral Driver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.