Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ULQ2004A

ULQ2004A, 7-ELEMENT NPN Darlington Transistor Array, 0.5 A 50 V, 16-PIN PDIP
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ULQ2004A.

element14 APAC

Datasheet14 pages20 years ago

Newark

Mouser

Arrow.cn

iiiC

Inventory History

3 month trend:
-9.34%

CAD Models

Download STMicroelectronics ULQ2004A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.363
$ 0.285
$ 0.285
Stock
207,753
494,582
494,582
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DIP
DIP
DIP
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
1.1 V
1.1 V
1.1 V
hFE Min
-
1000
1000
Power Dissipation
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

onsemiMC1413BPG
MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - PDIP-16
onsemiMC1413PG
MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - PDIP-16

Descriptions

Descriptions of STMicroelectronics ULQ2004A provided by its distributors.

ULQ2004A, 7-ELEMENT NPN DARLINGTON TRANSISTOR ARRAY, 0.5 A 50 V, 16-PIN PDIP
STMICROELECTRONICS ULQ2004A Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, DIP
Trans Darlington NPN 50V 0.5A Automotive 16-Pin PDIP Tube
SEVEN DARLINGTON ARRAY Buffer/Inverter Based Peripheral Driver, 7 Driver, 0.5A, PDIP16
Seven channels 50V 500mA DIP-16 Darlington Transistor Arrays ROHS
DARLINGTON ARRAY, 2004, DIP16; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Power Dissipation Pd: -; DC Collector Current: 500mA; DC Current Gain hFE: 1000hFE; Transistor Case Style: DIP; No. of Pins: 16Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULQ2004A.