Texas Instruments DS1489AM

TOTEM-POLE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Receiver 0C~75C 5V 85ns 8.65mm
$ 0.154
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS1489AM.

DigiKey

Datasheet7 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.154
$ 0.395
$ 0.395
Stock
194,419
260,489
260,489
Authorized Distributors
2
3
3
Case/Package
SOIC
SOP
SOP
Number of Pins
-
14
14
Logic Function
-
-
-
Interface
-
RS-232
RS-232
Number of Drivers
-
-
-
Number of Receivers
-
4
4
Data Rate
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments DS1489AM provided by its distributors.

TOTEM-POLE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Receiver 0C~75C 5V 85ns 8.65mm
QUAD LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14
Quad Receiver RS-232 14-Pin SOIC N Rail

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1489 AM