onsemi MC1489ADR2G

Quad Receiver RS-232 Automotive 14-Pin SOIC N T/R / IC RECEIVR QUAD 14SOIC
$ 27.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC1489ADR2G.

Upverter

Technical Drawing2 pages4 years ago
Datasheet15 pages16 years ago

IHS

Augswan

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC1489ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.86
$ 0.186
$ 0.186
Stock
313,533
402,251
402,251
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
RS-232
-
-
Number of Drivers
-
-
-
Number of Receivers
4
4
4
Data Rate
-
-
-
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2011-07-24
LTD Date2012-01-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Diodes Inc.74AHCT125S14-13
8mA 1 4.5V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74HCT126S14-13
1 4mA 4.5V~5.5V 4mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74AHCT126S14-13
8mA 1 4.5V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOP W T/R
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC EIAJ Rail
onsemiMC1489AM
Interface- Data Transmission Quad Line EIA-232D No-Cancel/No-Return

Descriptions

Descriptions of onsemi MC1489ADR2G provided by its distributors.

Quad Receiver RS-232 Automotive 14-Pin SOIC N T/R / IC RECEIVR QUAD 14SOIC
RoHS Compliant SCHMITT TRIGGER GULL WING 2009 Receiver 0C~75C 5V 85ns 8.65mm
Quad Line Receiver (EIA-232D)
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd