Texas Instruments DS10BR254TSQ

LVDS Repeater 1500Mbps 0.45V 40-Pin WQFN EP T/R
$ 3.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS10BR254TSQ.

Augswan

Datasheet19 pages4 years ago

element14 APAC

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS10BR254TSQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsDP83848KSQ/NOPB
1 Ethernet Transceiver MII, RMII, SNI QFN-40-EP(6x6) Ethernet ICs ROHS
Texas InstrumentsDP83848JSQ/NOPB
Interface (Drivers / Receivers / Transceivers) 1/1 Transceiver Ethernet WQFN40_6X6MM-EP
Texas InstrumentsDP83848TSQ/NOPB
Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with 25-MHz clock out 40-WQFN -40 to 85
NOR Flash Parallel/Serial 3.3V 8Mbit 1M x 8bit 120ns 40-Pin TSOP Tray - Trays
MicrochipUSB3450-FZG
USB HOST/TRANSCEIVER, 480MBPS, QFN-40; U; Type:Transceiver, Host; Standard:USB 2.0; Supply Voltage
Analog DevicesADV3003ACPZ
Analog Switch Single SPST 40-Pin LFCSP EP Tray

Descriptions

Descriptions of Texas Instruments DS10BR254TSQ provided by its distributors.

LVDS Repeater 1500Mbps 0.45V 40-Pin WQFN EP T/R
LINE RECEIVER, 1 FUNC, 2 DRIVER,
IC, 1:4LVDS REPEATER, 1.5GBPS; IC Interface Type:(Not Available); Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital IC Case Style:LLP; No. of Pins:40; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Base Number:10; Data Rate:1.5Gbps; Operating Temperature Range:-40°C to +85°C; Output Current Max:55mA; Package / Case:LLP; Supply Current:113mA; Supply Voltage Range:3V to 3.6V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.