Texas Instruments DM74LS293N

Counter/Divider Single 4-Bit Binary UP 14-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM74LS293N.

Alternate Parts

Price @ 1000
$ 2.718
Stock
111,111
225,131
Authorized Distributors
0
5
Case/Package
-
PDIP
Number of Pins
-
14
Logic Function
-
Counter
Direction
-
Unidirectional
Number of Elements
-
1
Number of Bits per Element
-
4
Reset
-
Synchronous
Clock Edge Trigger Type
-
Positive Edge
Frequency
-
42 MHz
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Descriptions

Descriptions of Texas Instruments DM74LS293N provided by its distributors.

Counter/Divider Single 4-Bit Binary UP 14-Pin PDIP Tube
Negative Edge 4.75V~5.25V 4 1 20MHz - Counters / Dividers ROHS
IC BINARY COUNTER 4-BIT 14DIP
BINARY COUNTER, LS SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.