Texas Instruments SN74LS293N

Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14
$ 3.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS293N.

SHENGYU ELECTRONICS

Datasheet10 pages17 years ago

Texas Instruments

TME

Rochester Electronics

Farnell

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments SN74LS293N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS293N.

Related Parts

Texas InstrumentsSN74LS92N
Divide-By-Twelve Counter 14-PDIP 0 to 70
Texas InstrumentsSN74LS93N
Counter/Divider Single 4-Bit Binary UP 14-Pin PDIP Tube
Texas InstrumentsSN74LS90N
Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDIP14
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16

Descriptions

Descriptions of Texas Instruments SN74LS293N provided by its distributors.

Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14
Counter/Divider Single 4-Bit Binary UP 14-Pin PDIP Tube
Logic, Counter Binary 4Bit, 14Dip; Logic Family/Base Number:74Ls293; Counter Type:Binary; Clock Frequency:42Mhz; Count Maximum:15; Logic Case Style:Dip; No. Of Pins:14Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS293N
LOGIC, COUNTER BINARY 4BIT, 14DIP; Famille Logique/ Numéro de base: 74LS293; Type de compteur: Binaire; Fréquence, horloge: 42MHz; Comptage max: 15; Type de boîtier CI logique: DIP; Nombre de broches: 14Broche(s); Tension, ali

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS293 N
  • SN74LS293N .
  • SN74LS293N.