Texas Instruments DM54LS163AW/883

IC Binary Counter 4-BIT 16CFP
$ 2.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM54LS163AW/883.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.35
$ 1.406
$ 1.406
Stock
26,249
29,738
29,738
Authorized Distributors
1
2
2
Case/Package
-
-
-
Number of Pins
-
-
-
Logic Function
-
Counter
Counter
Direction
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
-
-
-
Frequency
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments DM54LS163AW/883 provided by its distributors.

IC BINARY COUNTER 4-BIT 16CFP
BINARY COUNTER, LS SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM54LS163AW-883
  • DM54LS163AW883