Texas Instruments DAC0802LCJ

D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, CDIP16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC0802LCJ.

IHS

Datasheet15 pages19 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 3.098
$ 3.098
Stock
2,014
434,245
434,245
Authorized Distributors
0
6
6
Case/Package
DIP
N
N
Number of Pins
-
16
16
Number of Bits
8
8
8
Settling Time
0 s
-
-
Interface
-
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1997-12-09
LTD Date1998-06-09

Descriptions

Descriptions of Texas Instruments DAC0802LCJ provided by its distributors.

D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, CDIP16
IC CONVERTER D/A 8BIT 16-CDIP
D/A Converter
The DAC0800 series are monolithic 8-bit high-speed current-output digital-to-analog converters (DAC) featuring typical settling times of 100 ns. When used as a multiplying DAC, monotonic performance over a 40 to 1 reference current range is possible. The DAC0800 series also features high compliance complementary current outputs to allow differential output voltages of 20 Vp-p with simple resistor loads. The reference-to-full-scale current matching of better than +-1 LSB eliminates the need for full-scale trims in most applications, while the nonlinearities of better than +-0.1% over temperature minimizes system error accumulations. The noise immune inputs will accept a variety of logic levels. The performance and characteristics of the device are essentially unchanged over the +-4.5V to +-18V power supply range and power consumption at only 33 mW with +-5V supplies is independent of logic input levels. The DAC0800, DAC0802, DAC0800C and DAC0802C are a direct replacement for the DAC-08, D AC-08A, D AC-08C, and D AC-08H, respectively. For single supply operation, refer to AN-1525.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.