Texas Instruments CLC5801IM

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 40muA -7V 1800000kHz
$ 1.564

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLC5801IM.

DigiKey

Datasheet14 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.564
$ 1.564
Stock
87,685
87,915
Authorized Distributors
2
2
Case/Package
SOIC N
SOIC N
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
300 V/µs
300 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Related Parts

MicrochipMCP6V01T-E/SN
MCP6V01 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8
MicrochipMCP6V06T-E/SN
MCP6V06 Series Single 5.5 V 1.3 MHz Auto-Zeroed Operational Amplifier - SOIC-8
MicrochipMCP6061T-E/SN
60¦ÌA 250mV/¦Ìs 25nV/rtHz@ 6V 730KHz Rail to Rail 1 1 6V 150¦ÌV 1pA General Purpose SOIC-8 , 4.9mm*3.9mm
ROHS3Compliant EAR99 MC33071A Tin (Sn) op amp buffer circuit 4.9mm 0.7muA 3mV 4500kHz
Texas InstrumentsLMH6720MAX
Single Wideband Video Op Amp with Shutdown 8-SOIC -40 to 85
Analog DevicesAD8571AR-REEL7
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8

Descriptions

Descriptions of Texas Instruments CLC5801IM provided by its distributors.

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 40muA -7V 1800000kHz
IC AMP VFA HI SPEED 8-SOIC
OPERATIONAL AMPLIFIER
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
-lifetime buys til 03/03

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLC5801 IM