Texas Instruments CD4520BCWMX

3V~18V 4 2 8MHz - Counters / Dividers ROHS
$ 0.581

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4520BCWMX.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.581
$ 0.267
$ 0.267
Stock
122,920
694,910
694,910
Authorized Distributors
2
4
4
Case/Package
-
SOIC
SOIC
Number of Pins
-
16
16
Logic Function
-
Counter
Counter
Direction
-
Unidirectional
Unidirectional
Number of Elements
-
2
2
Number of Bits per Element
-
4
4
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
-
-
Frequency
-
8 MHz
8 MHz
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
18 V
18 V

Descriptions

Descriptions of Texas Instruments CD4520BCWMX provided by its distributors.

3V~18V 4 2 8MHz - Counters / Dividers ROHS
IC BINARY COUNTR DL 4BIT 16CDIP
-LIFETIME BUYS TIL 10/96
BINARY COUNTER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.