Texas Instruments 74F676PC

Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDIP24
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74F676PC.

IHS

Datasheet10 pages30 years ago

Alternate Parts

Price @ 1000
$ 2.858
$ 2.858
Stock
3,262
89,672
89,672
Authorized Distributors
0
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
-
24
24
Logic Function
-
OR, Shift Register
OR, Shift Register
Direction
-
-
-
Number of Elements
-
1
1
Number of Bits per Element
-
16
16
Propagation Delay
13.5 ns
13.5 ns
13.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Texas Instruments 74F676PC provided by its distributors.

Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDIP24
IC Shift Register Serial/Parallel PDIP-24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.