Murata ZRB157R61C225KE11D

16V 2.2uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata ZRB157R61C225KE11D.

Ciiva

Datasheet2 pages6 years ago
Datasheet1 page6 years ago
Datasheet3 pages6 years ago

Inventory History

3 month trend:
-6.66%

CAD Models

Download Murata ZRB157R61C225KE11D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.2uF 10volts *Derate Voltage/Temp
Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric]
TAIYO YUDENJMK105BJ225KV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 6.3V X5R +/-10% 0402 Gen Purp
25V 2.2uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 2.2UF 6.3V X5R 0402 / 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Samsung Electro-MechanicsCL05A225KP5NSNC
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, +-15% TC, 2.2uF, Surface Mount, 0402 inch

Descriptions

Descriptions of Murata ZRB157R61C225KE11D provided by its distributors.

16V 2.2uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 2.2uF 16V X5R 10% Pad Flat With Interposer Board 0402 85C T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1005M/0402
0402 (1005Metric) CERAMIC CAPACITOR ZRB 16V 2.2muF ±10% X5R
Cap Ceramic 2.2uF 16V X5R 10% SMD 0402 85°C Paper T/R
Avnet Japan
Cap, 2.2Uf, 16V, Mlcc, 0402; Capacitance:2.2Μf; Voltage Rating:16V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Zrb Series; Operating Temperature Min:-55°C; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. ZRB157R61C225KE11D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH