Murata XRCGB32M000F2P00R0

Crystal, Quartz, 32 MHz, SMD, 2mm x 1.6mm x 0.65mm, 20 ppm, 6 pF, 20 ppm, XRCGB_F_P
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata XRCGB32M000F2P00R0.

IHS

Datasheet2 pages3 years ago

Newark

Ciiva

Future Electronics

Arrow.cn

Inventory History

3 month trend:
+23.28%

CAD Models

Download Murata XRCGB32M000F2P00R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2014-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 32MHz ±20ppm (Tol) ±50ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin HC-49/US SMD T/R
Crystal 32MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US Thru-Hole Bulk
Crystal 32MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 4-Pin Ultra Mini-CSMD T/R
ECS InternationalECS-320-10-36-JGN-TR
Crystal 32MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 50Ohm 4-Pin Mini-CSMD T/R
ECS InternationalECS-300-10-36-JGN-TR
Crystal 30MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 50Ohm 4-Pin Mini-CSMD
CRYSTAL 32.7680MHZ 18PF TH / 32.768 MHz ±20ppm Crystal 18pF 25 Ohms HC-49/U

Descriptions

Descriptions of Murata XRCGB32M000F2P00R0 provided by its distributors.

Crystal, Quartz, 32 MHz, SMD, 2mm x 1.6mm x 0.65mm, 20 ppm, 6 pF, 20 ppm, XRCGB_F_P
Crystal 32MHz ±20ppm (Tol) ±20ppm (Stability) 6pF FUND 100Ohm 4-Pin SMD T/R
XRCGB Series 32 MHz 6 pF ±20 ppm 100 Ohm ESR Surface Mount Crystal Unit
Crystal, 32Mhz, 6Pf, 2 X 1.6Mm; Frequency Nom:32Mhz; Crystal Case:Smd, 2Mm X 1.6Mm; Frequency Stability +/-:20Ppm; Load Capacitance:6Pf; Frequency Tolerance +/-:20Ppm; Product Range:Xrcgb Series; Operating Temperature Min:-30°C; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. XRCGB32M000F2P00R0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH