Abracon ABLS-32.000MHZ-B2-T

Crystal 32MHz ±20ppm (Tol) ±50ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin HC-49/US SMD T/R
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS-32.000MHZ-B2-T.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

Farnell

Newark

Electro Sonic

X-ON

Inventory History

3 month trend:
-67.64%

CAD Models

Download Abracon ABLS-32.000MHZ-B2-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 32MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US Thru-Hole Bulk
Crystal 32MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 30MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 4-Pin Ultra Mini-CSMD T/R
CTS Components445C25D30M00000
Parallel - Fundamental Quartz Crystal, 30MHz Nom
Parallel - Fundamental Quartz Crystal, 32MHz Nom
Crystal 32MHz ±15ppm (Tol) ±50ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ABLS-32.000MHZ-B2-T provided by its distributors.

Crystal 32MHz ±20ppm (Tol) ±50ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin HC-49/US SMD T/R
Crystal, Standard, 32 MHz, SMD, 11.5mm x 4.7mm x 4.2mm, 50 ppm, 18 pF, 20 ppm, ABLS
ABLS Series 32 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Low Profile Crystal
Crystal; Frequency:32MHz; Frequency Tole; Frequency:32MHz; Frequency Tolerance:± 50ppm; Load Capacitance:18pF; Frequency Stability:± 50ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:SMD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Accuracy:± 20ppm; Output Frequency:32MHz; Series:ABLS
Crystal, 32Mhz, 18Pf, Hc-49Us; Rango De Producto:Serie Abls; Frecuencia Nom.:32Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:20Ppm; Tipo De Cristal:Smd, 11.5Mm X 4.7Mm; Capacidad De Carga:18Pf |Abracon ABLS-32.000MHZ-B2-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS-32.000MHZ-B-2-T
  • ABLS-32.000MHZ-B2-T.
  • ABLS32.000MHZ-B2-T