Murata RDER73A224MUE1H03A

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 3016
$ 0.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER73A224MUE1H03A.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Inventory History

3 month trend:
-42.12%

CAD Models

Download Murata RDER73A224MUE1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.878
$ 1.077
Stock
22,923
7,238
Authorized Distributors
6
6
Capacitance
220 nF
220 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
3016
3016
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Height
4 mm
4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

KYOCERA AVXSR301C224MARTR1
Cap Ceramic 0.22uF 100V X7R 20% Radial 5.08mm 125°C T/R
KYOCERA AVXSR301C224MAA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 3015
Yageo GroupC330C224K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.22uF X7R 10% LS=5.08mm
Yageo GroupC322C224K5R5TA
C322 C 220NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVXCK06BX224K
Cap Ceramic 0.22uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Cap Ceramic 0.22uF 50V X7R 10% Radial 5mm 125C Ammo

Descriptions

Descriptions of Murata RDER73A224MUE1H03A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 3016
Cap Ceramic 0.22uF 1000V X7R 20% Radial 5mm 125C Automotive Ammo
RDER Series 0.22 uF 1 kV X7R Radial Monolithic Ceramic Capacitor
Cap, Mlcc, 0.22Uf, 1Kv, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDER73A224MUE1H03A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • RDER73A224MUE1H03A.