What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata RDER71H224K1M1H03A

Cap Ceramic 0.22uF 50V X7R 10% Radial 5mm 125C Ammo
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER71H224K1M1H03A.

TME

Datasheet23 pages4 years ago

Ciiva

Inventory History

3 month trend:
-6.17%

CAD Models

Download Murata RDER71H224K1M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.196
Stock
127,887
94,956
Authorized Distributors
6
6
Capacitance
220 nF
220 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
2012
2012
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
3.15 mm
3.15 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

RCE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm X7R ±10% 0.22muF
Cap Ceramic 0.22uF 50V X7R 10% Radial 2.5mm 125C Automotive Ammo
Yageo GroupC322C224K5R5TA
C322 C 220NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
卤10% 50V 220nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.22uF 50V X7R 10% Radial 5mm 125C Tape and Box
Cap Ceramic 0.22uF 50V X7R 10% Radial 2.5mm 125C Tape and Box

Descriptions

Descriptions of Murata RDER71H224K1M1H03A provided by its distributors.

Cap Ceramic 0.22uF 50V X7R 10% Radial 5mm 125C Ammo
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 2012
220nF ¡À10% X7R 50V 4.5mm*3.15mm*5mm
Radial RDE 50V 0.22muF ±10% X7R
Cap, 0.22Uf, 50V, Mlcc, Radial; Capacitance:0.22Μf; Voltage Rating:50V; Product Range:Rde Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5Mm; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDER71H224K1M1H03A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH