Murata RDER72E474K5B1C13B

Cap Ceramic 0.47uF 250V X7R 10% Radial 5mm 125°C Bulk
$ 0.863
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER72E474K5B1C13B.

IHS

Datasheet3 pages4 years ago

Geoflip

Ciiva

CAD Models

Download Murata RDER72E474K5B1C13B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.863
$ 0.356
$ 0.356
Stock
2,478
21,905
21,905
Authorized Distributors
2
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
3016
3016
3016
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
4 mm
4 mm
4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2008-07-07
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2016-09-30
LTD Date2016-12-31
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

KYOCERA AVXSR305C474KAA
Cap Ceramic 0.47uF 50V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR301C474KAR
Cap Ceramic 0.47uF 100V X7R 10% Radial 5.08mm 125°C Bulk
卤10% 50V 470nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤10% 25V 470nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXCK06BX474K
Cap Ceramic 0.47uF 50V X7R 10% Radial 5.08mm 125°C Bulk
RDER Series 4.5 x 3.15 x 5 mm 0.47 uF 50 V ±10% X7R Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata RDER72E474K5B1C13B provided by its distributors.

Cap Ceramic 0.47uF 250V X7R 10% Radial 5mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 3016
RDE Radial ceramic capacitor 15% ppm/C 10% 470nF 250V
Radial Ceramic Capacitor 470nF 250Vdc
CAP CER 0.47UF 250V 10% RADIAL
470nF ¡À10% X7R 250V 4mm*7.5mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH